
LR1LJR47 | |
|---|---|
DigiKey Part Number | A105967CT-ND - Cut Tape (CT) A105967TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1LJR47 |
Description | RES 0.47 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1LJR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.09640 | £2.41 |
| 50 | £0.09100 | £4.55 |
| 100 | £0.08610 | £8.61 |
| 250 | £0.07992 | £19.98 |
| 500 | £0.07574 | £37.87 |
| 1,000 | £0.07190 | £71.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06535 | £261.40 |
| 8,000 | £0.06260 | £500.80 |
| 12,000 | £0.06113 | £733.56 |
| 20,000 | £0.05943 | £1,188.60 |
| 28,000 | £0.05840 | £1,635.20 |
| 40,000 | £0.05738 | £2,295.20 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

