1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F1R0

DigiKey Part Number
1712-LR1F1R0CT-ND - Cut Tape (CT)
1712-LR1F1R0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F1R0
Description
RES 1 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,234
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.03000£0.30
25£0.02800£0.70
50£0.02660£1.33
100£0.02500£2.50
250£0.02320£5.80
500£0.02194£10.97
1,000£0.02078£20.78
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.01874£74.96
8,000£0.01787£142.96
12,000£0.01740£208.80
20,000£0.01686£337.20
28,000£0.01653£462.84
40,000£0.01620£648.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400