7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F7K5

DigiKey Part Number
1712-LR0204F7K5CT-ND - Cut Tape (CT)
1712-LR0204F7K5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F7K5
Description
RES 7.5K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F7K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,955
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.02200£0.22
25£0.02000£0.50
50£0.01880£0.94
100£0.01780£1.78
250£0.01648£4.12
500£0.01558£7.79
1,000£0.01475£14.75
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000£0.01327£53.08
8,000£0.01264£101.12
12,000£0.01230£147.60
20,000£0.01191£238.20
28,000£0.01166£326.48
40,000£0.01142£456.80
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400