
LR0204F220R | |
|---|---|
DigiKey Part Number | 1712-LR0204F220RCT-ND - Cut Tape (CT) 1712-LR0204F220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F220R |
Description | RES 220 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F220R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.079" Dia x 0.138" L (2.00mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02100 | £0.21 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01860 | £0.93 |
| 100 | £0.01760 | £1.76 |
| 250 | £0.01632 | £4.08 |
| 500 | £0.01544 | £7.72 |
| 1,000 | £0.01461 | £14.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01315 | £52.60 |
| 8,000 | £0.01252 | £100.16 |
| 12,000 | £0.01219 | £146.28 |
| 20,000 | £0.01180 | £236.00 |
| 28,000 | £0.01156 | £323.68 |
| 40,000 | £0.01132 | £452.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

