
LR0204F1K0 | |
|---|---|
DigiKey Part Number | 1712-LR0204F1K0CT-ND - Cut Tape (CT) 1712-LR0204F1K0TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F1K0 |
Description | RES 1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F1K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02200 | £0.22 |
| 25 | £0.02000 | £0.50 |
| 50 | £0.01880 | £0.94 |
| 100 | £0.01780 | £1.78 |
| 250 | £0.01648 | £4.12 |
| 500 | £0.01558 | £7.79 |
| 1,000 | £0.01475 | £14.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01327 | £53.08 |
| 8,000 | £0.01264 | £101.12 |
| 12,000 | £0.01230 | £147.60 |
| 20,000 | £0.01191 | £238.20 |
| 28,000 | £0.01166 | £326.48 |
| 40,000 | £0.01142 | £456.80 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

