Image for HVR30D5M0K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR30D5M0K

DigiKey Part Number
HVR30D5M0K-ND
Manufacturer
Manufacturer Product Number
HVR30D5M0K
Description
RES CHAS MNT 5M OHM 10% 50W
Customer Reference
Detailed Description
5 MOhms ±10% 50W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
5 MOhms
Tolerance
±10%
Power (Watts)
50W
Composition
Thick Film
Temperature Coefficient
±300ppm/°C
Operating Temperature
-
Features
High Voltage, RF, High Frequency
Coating, Housing Type
Aluminum
Mounting Feature
Brackets (not included)
Size / Dimension
1.181" Dia x 5.512" L (30.00mm x 140.00mm)
Height - Seated (Max)
-
Lead Style
Ferrule Ends (Ferrule Ends, M5 Thread)
Package / Case
Axial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.