
HVR30B500KF | |
|---|---|
DigiKey Part Number | HVR30B500KF-ND |
Manufacturer | |
Manufacturer Product Number | HVR30B500KF |
Description | RES CHAS MNT 500K OHM 1% 50W |
Customer Reference | |
Detailed Description | 500 kOhms ±1% 50W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 500 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Thick Film | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | - | |
Features | High Voltage, RF, High Frequency | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.205" Dia x 4.724" L (30.60mm x 120.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |

