
HSHC4506R8J | |
|---|---|
DigiKey Part Number | 1712-HSHC4506R8J-ND |
Manufacturer | |
Manufacturer Product Number | HSHC4506R8J |
Description | RES CHAS MNT 6.8 OHMS 5% 450W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 450W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 450W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 7.283" L x 2.874" W (185.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.03000 | £101.03 |
| 10 | £76.07500 | £760.75 |
| 26 | £69.08423 | £1,796.19 |
| 50 | £66.28540 | £3,314.27 |
| 100 | £61.55660 | £6,155.66 |
| Unit Price without VAT: | £101.03000 |
|---|---|
| Unit Price with VAT: | £121.23600 |

