
HSC250470RJ | |
|---|---|
DigiKey Part Number | A127600-ND |
Manufacturer | |
Manufacturer Product Number | HSC250470RJ |
Description | RES CHAS MNT 470 OHM 5% 250W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 250W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC250470RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 250W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.291" L x 2.874" W (109.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.70000 | £55.70 |
| 10 | £41.10500 | £411.05 |
| 26 | £37.01423 | £962.37 |
| 50 | £34.70020 | £1,735.01 |
| 100 | £32.60750 | £3,260.75 |
| Unit Price without VAT: | £55.70000 |
|---|---|
| Unit Price with VAT: | £66.84000 |

