
HSA56R8J | |
|---|---|
DigiKey Part Number | A131880-ND |
Manufacturer | |
Manufacturer Product Number | HSA56R8J |
Description | RES CHAS MNT 6.8 OHM 5% 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA56R8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.32200 | £23.22 |
| 25 | £2.02160 | £50.54 |
| 50 | £1.83300 | £91.65 |
| 100 | £1.67270 | £167.27 |
| 300 | £1.46667 | £440.00 |
| 500 | £1.38754 | £693.77 |
| 1,000 | £1.29435 | £1,294.35 |
| 5,000 | £1.12856 | £5,642.80 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

