
HSA50620RJ | |
|---|---|
DigiKey Part Number | A137167-ND |
Manufacturer | |
Manufacturer Product Number | HSA50620RJ |
Description | RES CHAS MNT 620 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 620 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.93000 | £5.93 |
| 10 | £4.07200 | £40.72 |
| 25 | £3.57040 | £89.26 |
| 50 | £3.25600 | £162.80 |
| 100 | £2.98890 | £298.89 |
| 300 | £2.64533 | £793.60 |
| 500 | £2.51344 | £1,256.72 |
| 1,000 | £2.35803 | £2,358.03 |
| Unit Price without VAT: | £5.93000 |
|---|---|
| Unit Price with VAT: | £7.11600 |

