2.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA502R5J

DigiKey Part Number
A138876-ND
Manufacturer
Manufacturer Product Number
HSA502R5J
Description
RES CHAS MNT 2.5 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£5.93000£5.93
10£4.07200£40.72
25£3.57040£89.26
50£3.25600£162.80
100£2.98890£298.89
300£2.64533£793.60
500£2.51344£1,256.72
1,000£2.35803£2,358.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.93000
Unit Price with VAT:£7.11600