
HSA1015KJ | |
|---|---|
DigiKey Part Number | A138845-ND |
Manufacturer | |
Manufacturer Product Number | HSA1015KJ |
Description | RES CHAS MNT 15K OHM 5% 16W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 16W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 16W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 10 | £2.46200 | £24.62 |
| 25 | £2.14440 | £53.61 |
| 50 | £1.94560 | £97.28 |
| 200 | £1.63310 | £326.62 |
| 400 | £1.51110 | £604.44 |
| 600 | £1.44845 | £869.07 |
| 1,000 | £1.37756 | £1,377.56 |
| 5,000 | £1.20271 | £6,013.55 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

