
HPCR0819AK100RST | |
|---|---|
DigiKey Part Number | 1712-HPCR0819AK100RSTTR-ND - Tape & Reel (TR) 1712-HPCR0819AK100RSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HPCR0819AK100RST |
Description | RES 100 OHM 10% 2W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Inductive | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.90000 | £5.90 |
| 10 | £4.05000 | £40.50 |
| 25 | £3.54880 | £88.72 |
| 50 | £3.23540 | £161.77 |
| 100 | £2.96890 | £296.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.67700 | £669.25 |
| 500 | £2.49444 | £1,247.22 |
| 750 | £2.40069 | £1,800.52 |
| 1,250 | £2.29466 | £2,868.32 |
| 1,750 | £2.23147 | £3,905.07 |
| 2,500 | £2.16975 | £5,424.38 |
| Unit Price without VAT: | £5.90000 |
|---|---|
| Unit Price with VAT: | £7.08000 |

