
HJ651M0CZ | |
|---|---|
DigiKey Part Number | HJ651M0CZ-ND |
Manufacturer | |
Manufacturer Product Number | HJ651M0CZ |
Description | RES 1M OHM 0.25% 1W AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

