
HCL130J8R2CX | |
|---|---|
DigiKey Part Number | 1712-HCL130J8R2CX-ND |
Manufacturer | |
Manufacturer Product Number | HCL130J8R2CX |
Description | HCL130 70W 8R2 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 70W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 70W | |
Composition | Wirewound | |
Temperature Coefficient | -80, +200ppm/°C | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.626" L x 0.285" W (41.30mm x 7.25mm) | |
Height - Seated (Max) | 5.177" (131.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.69000 | £43.69 |
| 10 | £30.60300 | £306.03 |
| 25 | £25.16440 | £629.11 |
| 50 | £24.49420 | £1,224.71 |
| Unit Price without VAT: | £43.69000 |
|---|---|
| Unit Price with VAT: | £52.42800 |

