22 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCH335J22RJ

DigiKey Part Number
1712-HCH335J22RJ-ND
Manufacturer
Manufacturer Product Number
HCH335J22RJ
Description
500W 22R 5% LEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
375°C
Features
Pulse Withstanding, IP54
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
13.189" L x 2.362" W (335.00mm x 60.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£98.76000£98.76
10£91.38800£913.88
Manufacturers Standard Package
Unit Price without VAT:£98.76000
Unit Price with VAT:£118.51200