
HCH215J33RJ | |
|---|---|
DigiKey Part Number | 1712-HCH215J33RJ-ND |
Manufacturer | |
Manufacturer Product Number | HCH215J33RJ |
Description | HCH215 300W 33R 5% LEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 330°C | |
Features | Pulse Withstanding, IP54 | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 8.465" L x 2.362" W (215.00mm x 60.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.67000 | £99.67 |
| 10 | £75.00800 | £750.08 |
| Unit Price without VAT: | £99.67000 |
|---|---|
| Unit Price with VAT: | £119.60400 |

