22 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBA22MFZRE

DigiKey Part Number
A106173-ND
Manufacturer
Manufacturer Product Number
HBA22MFZRE
Description
RES 22M OHM 1% 0.4W RADIAL
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
22 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HBA22MFZRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tray
Package / Case
Part Status
Active
Supplier Device Package
Radial Lead
Resistance
Size / Dimension
0.315" L x 0.102" W (8.00mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.492" (12.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£4.32000£4.32
10£3.31800£33.18
25£3.09000£77.25
50£2.95740£147.87
100£2.85200£285.20
250£2.74476£686.19
500£2.68258£1,341.29
1,000£2.63307£2,633.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.32000
Unit Price with VAT:£5.18400