
HBA10MFZRE | |
|---|---|
DigiKey Part Number | A106172-ND |
Manufacturer | |
Manufacturer Product Number | HBA10MFZRE |
Description | RES 10M OHM 1% 0.4W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 0.4W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HBA10MFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 0.315" L x 0.102" W (8.00mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.492" (12.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.19000 | £4.19 |
| 10 | £3.20700 | £32.07 |
| 25 | £2.98320 | £74.58 |
| 50 | £2.85360 | £142.68 |
| 100 | £2.75030 | £275.03 |
| 250 | £2.64536 | £661.34 |
| 500 | £2.58452 | £1,292.26 |
| 1,000 | £2.53606 | £2,536.06 |
| Unit Price without VAT: | £4.19000 |
|---|---|
| Unit Price with VAT: | £5.02800 |

