
HB350MFZRE | |
|---|---|
DigiKey Part Number | A106153-ND |
Manufacturer | |
Manufacturer Product Number | HB350MFZRE |
Description | RES 50M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB350MFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 2.047" L x 0.118" W (52.00mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.409" (10.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.90000 | £8.90 |
| 10 | £7.28600 | £72.86 |
| 25 | £6.91720 | £172.93 |
| 50 | £6.70280 | £335.14 |
| 100 | £6.53210 | £653.21 |
| 250 | £6.35868 | £1,589.67 |
| 500 | £6.25808 | £3,129.04 |
| 1,000 | £6.17788 | £6,177.88 |
| Unit Price without VAT: | £8.90000 |
|---|---|
| Unit Price with VAT: | £10.68000 |

