
HB330MFZRE | |
|---|---|
DigiKey Part Number | HB330MFZRE-ND |
Manufacturer | |
Manufacturer Product Number | HB330MFZRE |
Description | RES 30M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 30 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB330MFZRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.047" L x 0.118" W (52.00mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.98000 | £8.98 |
| 10 | £7.35400 | £73.54 |
| 25 | £6.98160 | £174.54 |
| 50 | £6.76520 | £338.26 |
| 100 | £6.59300 | £659.30 |
| 250 | £6.41788 | £1,604.47 |
| 500 | £6.31636 | £3,158.18 |
| 1,000 | £6.23541 | £6,235.41 |
| Unit Price without VAT: | £8.98000 |
|---|---|
| Unit Price with VAT: | £10.77600 |

