
HB1300KFZRE | |
|---|---|
DigiKey Part Number | A106151-ND |
Manufacturer | |
Manufacturer Product Number | HB1300KFZRE |
Description | RES 300K OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB1300KFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.409" (10.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.00000 | £7.00 |
| 10 | £5.61500 | £56.15 |
| 25 | £5.29960 | £132.49 |
| 50 | £5.11680 | £255.84 |
| 100 | £4.97100 | £497.10 |
| 250 | £4.82284 | £1,205.71 |
| 500 | £4.73688 | £2,368.44 |
| 1,000 | £4.66840 | £4,668.40 |
| Unit Price without VAT: | £7.00000 |
|---|---|
| Unit Price with VAT: | £8.40000 |

