H82K49BDA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: £1.17240
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 493
Unit Price: £1.03000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 13,341
Unit Price: £0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.72049
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £2.97488
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: £9.53440
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


TT Electronics/Welwyn
In Stock: 0
Unit Price: £0.79700
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.16396
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 4,732
Unit Price: £0.46000
Datasheet
2.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H82K49BDA

DigiKey Part Number
H82K49BDA-ND
Manufacturer
Manufacturer Product Number
H82K49BDA
Description
RES 2.49K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H82K49BDA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
500£0.60042£300.21
Unit Price without VAT:£0.60042
Unit Price with VAT:£0.72050