
H8100KFYA | |
|---|---|
DigiKey Part Number | H8100KFYA-ND |
Manufacturer | |
Manufacturer Product Number | H8100KFYA |
Description | RES 100K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8100KFYA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.55400 | £5.54 |
| 25 | £0.51360 | £12.84 |
| 50 | £0.48560 | £24.28 |
| 100 | £0.45980 | £45.98 |
| 250 | £0.42904 | £107.26 |
| 500 | £0.40836 | £204.18 |
| 1,000 | £0.38983 | £389.83 |
| 5,000 | £0.35441 | £1,772.05 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

