
H4P6K8FZA | |
|---|---|
DigiKey Part Number | H4P6K8FZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P6K8FZA |
Description | RES 6.8K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.44900 | £4.49 |
| 25 | £0.41640 | £10.41 |
| 50 | £0.39360 | £19.68 |
| 100 | £0.37250 | £37.25 |
| 250 | £0.34740 | £86.85 |
| 500 | £0.33040 | £165.20 |
| 1,000 | £0.31517 | £315.17 |
| 5,000 | £0.28597 | £1,429.85 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

