
H4P47RFZA | |
|---|---|
DigiKey Part Number | A129358-ND |
Manufacturer | |
Manufacturer Product Number | H4P47RFZA |
Description | RES 47 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46500 | £4.65 |
| 25 | £0.43080 | £10.77 |
| 50 | £0.40740 | £20.37 |
| 100 | £0.38560 | £38.56 |
| 250 | £0.35964 | £89.91 |
| 500 | £0.34210 | £171.05 |
| 1,000 | £0.32637 | £326.37 |
| 5,000 | £0.29624 | £1,481.20 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

