
H4P30KFZA | |
|---|---|
DigiKey Part Number | A129350-ND |
Manufacturer | |
Manufacturer Product Number | H4P30KFZA |
Description | RES 30K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.44700 | £4.47 |
| 25 | £0.41480 | £10.37 |
| 50 | £0.39180 | £19.59 |
| 100 | £0.37070 | £37.07 |
| 250 | £0.34572 | £86.43 |
| 500 | £0.32880 | £164.40 |
| 1,000 | £0.31363 | £313.63 |
| 5,000 | £0.28456 | £1,422.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

