New Product
91 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5W91RJ

DigiKey Part Number
1712-FWFU5W91RJCT-ND - Cut Tape (CT)
1712-FWFU5W91RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5W91RJ
Description
FWFU 5W 91R 5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5W91RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.92000£0.92
10£0.60300£6.03
25£0.51680£12.92
50£0.46260£23.13
100£0.41650£41.65
250£0.36604£91.51
500£0.33444£167.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.30759£307.59
2,000£0.28477£569.54
3,000£0.27305£819.15
5,000£0.25979£1,298.95
7,000£0.25189£1,763.23
10,000£0.24417£2,441.70
Manufacturers Standard Package
Unit Price without VAT:£0.92000
Unit Price with VAT:£1.10400