



FWFU5W18RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W18RJCT-ND - Cut Tape (CT) 1712-FWFU5W18RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W18RJ |
Description | FWFU 5W 18R 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W18RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67800 | £6.78 |
| 25 | £0.58160 | £14.54 |
| 50 | £0.52120 | £26.06 |
| 100 | £0.46990 | £46.99 |
| 250 | £0.41360 | £103.40 |
| 500 | £0.37834 | £189.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28045 | £280.45 |
| 2,000 | £0.25940 | £518.80 |
| 3,000 | £0.24859 | £745.77 |
| 5,000 | £0.23636 | £1,181.80 |
| 7,000 | £0.22907 | £1,603.49 |
| 10,000 | £0.22196 | £2,219.60 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

