New Product
18 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5W18RJ

DigiKey Part Number
1712-FWFU5W18RJCT-ND - Cut Tape (CT)
1712-FWFU5W18RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5W18RJ
Description
FWFU 5W 18R 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5W18RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
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
In-Stock: 998
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.67800£6.78
25£0.58160£14.54
50£0.52120£26.06
100£0.46990£46.99
250£0.41360£103.40
500£0.37834£189.17
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.28045£280.45
2,000£0.25940£518.80
3,000£0.24859£745.77
5,000£0.23636£1,181.80
7,000£0.22907£1,603.49
10,000£0.22196£2,219.60
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600