



FWFU5W100RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W100RJCT-ND - Cut Tape (CT) 1712-FWFU5W100RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W100RJ |
Description | FWFU 5W 100R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W100RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.60300 | £6.03 |
| 25 | £0.51680 | £12.92 |
| 50 | £0.46260 | £23.13 |
| 100 | £0.41650 | £41.65 |
| 250 | £0.36604 | £91.51 |
| 500 | £0.33444 | £167.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.24772 | £247.72 |
| 2,000 | £0.22884 | £457.68 |
| 3,000 | £0.21914 | £657.42 |
| 5,000 | £0.20817 | £1,040.85 |
| 7,000 | £0.20163 | £1,411.41 |
| 10,000 | £0.19525 | £1,952.50 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

