New Product
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU3WR47J
FWFU3WR47J

FWFU3W91RJ

DigiKey Part Number
1712-FWFU3W91RJCT-ND - Cut Tape (CT)
1712-FWFU3W91RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU3W91RJ
Description
FWFU 3W 91R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU3W91RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
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
In-Stock: 994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.19700£1.97
25£0.16680£4.17
50£0.14800£7.40
100£0.13180£13.18
250£0.11416£28.54
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.10310£51.55
1,000£0.09370£93.70
1,500£0.08887£133.31
2,500£0.08340£208.50
3,500£0.08014£280.49
5,000£0.07696£384.80
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000