



FWFU3W91RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W91RJCT-ND - Cut Tape (CT) 1712-FWFU3W91RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W91RJ |
Description | FWFU 3W 91R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W91RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.16680 | £4.17 |
| 50 | £0.14800 | £7.40 |
| 100 | £0.13180 | £13.18 |
| 250 | £0.11416 | £28.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.10310 | £51.55 |
| 1,000 | £0.09370 | £93.70 |
| 1,500 | £0.08887 | £133.31 |
| 2,500 | £0.08340 | £208.50 |
| 3,500 | £0.08014 | £280.49 |
| 5,000 | £0.07696 | £384.80 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

