



FWFU3W1R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU3W1R1JCT-ND - Cut Tape (CT) 1712-FWFU3W1R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W1R1J |
Description | FWFU 3W 1R1 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W1R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.41000 | £0.41 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.22280 | £5.57 |
| 50 | £0.19820 | £9.91 |
| 100 | £0.17710 | £17.71 |
| 250 | £0.15392 | £38.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.13942 | £69.71 |
| 1,000 | £0.12708 | £127.08 |
| 1,500 | £0.12075 | £181.12 |
| 2,500 | £0.11358 | £283.95 |
| 3,500 | £0.10931 | £382.59 |
| 5,000 | £0.10513 | £525.65 |
| Unit Price without VAT: | £0.41000 |
|---|---|
| Unit Price with VAT: | £0.49200 |

