



FWFU2W62RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W62RJCT-ND - Cut Tape (CT) 1712-FWFU2W62RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W62RJ |
Description | FWFU 2W 62R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W62RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12840 | £3.21 |
| 50 | £0.11360 | £5.68 |
| 100 | £0.10110 | £10.11 |
| 250 | £0.08728 | £21.82 |
| 500 | £0.07860 | £39.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07124 | £71.24 |
| 2,000 | £0.06499 | £129.98 |
| 3,000 | £0.06177 | £185.31 |
| 5,000 | £0.05813 | £290.65 |
| 7,000 | £0.05597 | £391.79 |
| 10,000 | £0.05385 | £538.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

