New Product
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W51RJ

DigiKey Part Number
1712-FWFU2W51RJCT-ND - Cut Tape (CT)
1712-FWFU2W51RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W51RJ
Description
FWFU 2W 51R 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W51RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.15200£1.52
25£0.12840£3.21
50£0.11360£5.68
100£0.10110£10.11
250£0.08728£21.82
500£0.07860£39.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07124£71.24
2,000£0.06499£129.98
3,000£0.06177£185.31
5,000£0.05813£290.65
7,000£0.05597£391.79
10,000£0.05385£538.50
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800