



FWFU2W43RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W43RJCT-ND - Cut Tape (CT) 1712-FWFU2W43RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W43RJ |
Description | FWFU 2W 43R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W43RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12960 | £3.24 |
| 50 | £0.11480 | £5.74 |
| 100 | £0.10200 | £10.20 |
| 250 | £0.08808 | £22.02 |
| 500 | £0.07934 | £39.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07190 | £71.90 |
| 2,000 | £0.06559 | £131.18 |
| 3,000 | £0.06234 | £187.02 |
| 5,000 | £0.05867 | £293.35 |
| 7,000 | £0.05649 | £395.43 |
| 10,000 | £0.05435 | £543.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

