New Product
2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W2R4J

DigiKey Part Number
1712-FWFU2W2R4JCT-ND - Cut Tape (CT)
1712-FWFU2W2R4JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W2R4J
Description
FWFU 2W 2R4 5%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W2R4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
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
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16600£1.66
25£0.14040£3.51
50£0.12440£6.22
100£0.11070£11.07
250£0.09568£23.92
500£0.08628£43.14
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07827£78.27
2,000£0.07147£142.94
3,000£0.06797£203.91
5,000£0.06401£320.05
7,000£0.06165£431.55
10,000£0.05935£593.50
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200