



FWFU2W11RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W11RJCT-ND - Cut Tape (CT) 1712-FWFU2W11RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W11RJ |
Description | FWFU 2W 11R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W11RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.16600 | £1.66 |
| 25 | £0.14040 | £3.51 |
| 50 | £0.12440 | £6.22 |
| 100 | £0.11070 | £11.07 |
| 250 | £0.09568 | £23.92 |
| 500 | £0.08628 | £43.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07827 | £78.27 |
| 2,000 | £0.07147 | £142.94 |
| 3,000 | £0.06797 | £203.91 |
| 5,000 | £0.06401 | £320.05 |
| 7,000 | £0.06165 | £431.55 |
| 10,000 | £0.05935 | £593.50 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

