New Product
5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU1WR47J
FWFU1WR47J

FWFU1W5R1J

DigiKey Part Number
1712-FWFU1W5R1JCT-ND - Cut Tape (CT)
1712-FWFU1W5R1JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W5R1J
Description
FWFU 1W 5R1 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W5R1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
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
In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12600£1.26
25£0.10640£2.66
50£0.09420£4.71
100£0.08360£8.36
250£0.07196£17.99
500£0.06472£32.36
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.05855£58.55
2,000£0.05330£106.60
3,000£0.05060£151.80
5,000£0.04755£237.75
7,000£0.04573£320.11
10,000£0.04396£439.60
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000