



FWFU1W43RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W43RJCT-ND - Cut Tape (CT) 1712-FWFU1W43RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W43RJ |
Description | FWFU 1W 43R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W43RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.11600 | £1.16 |
| 25 | £0.09760 | £2.44 |
| 50 | £0.08620 | £4.31 |
| 100 | £0.07640 | £7.64 |
| 250 | £0.06576 | £16.44 |
| 500 | £0.05906 | £29.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05338 | £53.38 |
| 2,000 | £0.04855 | £97.10 |
| 3,000 | £0.04607 | £138.21 |
| 5,000 | £0.04326 | £216.30 |
| 7,000 | £0.04159 | £291.13 |
| 10,000 | £0.03995 | £399.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

