
ER7447RJT | |
|---|---|
DigiKey Part Number | 1712-ER7447RJTCT-ND - Cut Tape (CT) 1712-ER7447RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER7447RJT |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER7447RJT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.531" L (6.00mm x 13.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.06000 | £1.06 |
| 10 | £0.69700 | £6.97 |
| 25 | £0.59760 | £14.94 |
| 50 | £0.53580 | £26.79 |
| 100 | £0.48310 | £48.31 |
| 250 | £0.42536 | £106.34 |
| 500 | £0.38922 | £194.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35852 | £358.52 |
| 2,000 | £0.33243 | £664.86 |
| 3,000 | £0.31904 | £957.12 |
| 5,000 | £0.30388 | £1,519.40 |
| 7,000 | £0.29485 | £2,063.95 |
| 10,000 | £0.28603 | £2,860.30 |
| Unit Price without VAT: | £1.06000 |
|---|---|
| Unit Price with VAT: | £1.27200 |

