
ER5833RJT | |
|---|---|
DigiKey Part Number | 1712-ER5833RJTCT-ND - Cut Tape (CT) 1712-ER5833RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER5833RJT |
Description | RES 33 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.874" L (8.00mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.43000 | £1.43 |
| 10 | £0.94500 | £9.45 |
| 25 | £0.81400 | £20.35 |
| 50 | £0.73180 | £36.59 |
| 100 | £0.66170 | £66.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.58496 | £146.24 |
| 500 | £0.53694 | £268.47 |
| 750 | £0.51229 | £384.22 |
| 1,250 | £0.48438 | £605.48 |
| 1,750 | £0.46776 | £818.58 |
| 2,500 | £0.45151 | £1,128.78 |
| Unit Price without VAT: | £1.43000 |
|---|---|
| Unit Price with VAT: | £1.71600 |

