
ER582R2JT | |
|---|---|
DigiKey Part Number | 1712-ER582R2JTCT-ND - Cut Tape (CT) 1712-ER582R2JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER582R2JT |
Description | RES 2.2 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER582R2JT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.874" L (8.00mm x 22.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.10400 | £11.04 |
| 25 | £0.95240 | £23.81 |
| 50 | £0.85740 | £42.87 |
| 100 | £0.77660 | £77.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.68808 | £172.02 |
| 500 | £0.63270 | £316.35 |
| 750 | £0.60427 | £453.20 |
| 1,250 | £0.57208 | £715.10 |
| 1,750 | £0.55290 | £967.57 |
| 2,500 | £0.53417 | £1,335.43 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

