10 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER5810RJT

DigiKey Part Number
1712-ER5810RJTCT-ND - Cut Tape (CT)
1712-ER5810RJTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER5810RJT
Description
RES 10 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER5810RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
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
In-Stock: 920
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.32000£1.32
10£0.87600£8.76
25£0.75400£18.85
50£0.67700£33.85
100£0.61180£61.18
Tape & Box (TB)
QuantityUnit PriceExt Price
250£0.54032£135.08
500£0.49556£247.78
750£0.47259£354.44
1,250£0.44658£558.23
1,750£0.43107£754.37
2,500£0.41593£1,039.83
Manufacturers Standard Package
Unit Price without VAT:£1.32000
Unit Price with VAT:£1.58400