
EP7WS100RJ | |
|---|---|
DigiKey Part Number | 1712-EP7WS100RJ-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS100RJ |
Description | RES 100 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63700 | £6.37 |
| 25 | £0.54640 | £13.66 |
| 50 | £0.48960 | £24.48 |
| 100 | £0.44100 | £44.10 |
| 300 | £0.37853 | £113.56 |
| 500 | £0.35452 | £177.26 |
| 1,000 | £0.32625 | £326.25 |
| 5,000 | £0.27593 | £1,379.65 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

