
EP5WS10RJ | |
|---|---|
DigiKey Part Number | A129454CT-ND - Cut Tape (CT) A129454TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS10RJ |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS10RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.28100 | £2.81 |
| 25 | £0.23920 | £5.98 |
| 50 | £0.21260 | £10.63 |
| 100 | £0.19000 | £19.00 |
| 250 | £0.16532 | £41.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.14982 | £74.91 |
| 1,000 | £0.13666 | £136.66 |
| 1,500 | £0.12989 | £194.84 |
| 2,500 | £0.12224 | £305.60 |
| 3,500 | £0.11768 | £411.88 |
| 5,000 | £0.11323 | £566.15 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

