
EP3WSS470RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS470RJCT-ND - Cut Tape (CT) 1712-EP3WSS470RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS470RJ |
Description | EP 3W (SS) 470R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.27300 | £2.73 |
| 25 | £0.23160 | £5.79 |
| 50 | £0.20600 | £10.30 |
| 100 | £0.18410 | £18.41 |
| 250 | £0.16016 | £40.04 |
| 500 | £0.14512 | £72.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.13234 | £132.34 |
| 2,000 | £0.12149 | £242.98 |
| 3,000 | £0.11590 | £347.70 |
| 5,000 | £0.10959 | £547.95 |
| 7,000 | £0.10583 | £740.81 |
| 10,000 | £0.10215 | £1,021.50 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

