
EP1WSS30RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSS30RJCT-ND - Cut Tape (CT) 1712-EP1WSS30RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS30RJ |
Description | EP 1W (SS) 30R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.09440 | £2.36 |
| 50 | £0.08320 | £4.16 |
| 100 | £0.07370 | £7.37 |
| 250 | £0.06344 | £15.86 |
| 500 | £0.05698 | £28.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05147 | £51.47 |
| 2,000 | £0.04679 | £93.58 |
| 3,000 | £0.04439 | £133.17 |
| 5,000 | £0.04167 | £208.35 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

